357-034-401-104

Heilind Number:EDA357-034-401-104
Manufacturer:EDAC
Manufacturer Number:357-034-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-401-104

Detailed Description

Enhance board-to-board connectivity with our streamlined Card Edge Connector ( 357-034-401-104). Designed for precision and reliability, this essential component features 34 positions in a single row, ensuring seamless data transfer in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the connector guarantees durability and safety in operation. Its Copper Alloy contact material, rated for 5A of current, delivers optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector for efficient and secure board-level connections.