357-034-401-107

Heilind Number:EDA357-034-401-107
Manufacturer:EDAC
Manufacturer Number:357-034-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-401-107

Detailed Description

Introducing our Black Card Edge Connector, SKU 357-034-401-107, designed for seamless integration in electronic devices. Engineered with precision, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts and .156-inch pitch facilitate efficient data transfer. With a row spacing of .2 inches and a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore seamless connectivity with our Card Edge Connector.