357-034-401-112

Heilind Number:EDA357-034-401-112
Manufacturer:EDAC
Manufacturer Number:357-034-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-401-112

Detailed Description

Introducing our 357-034-401-112 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration, it offers easy installation and a pitch of .156 inches for precise alignment. The 34 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5A. Engineered for versatility, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.