357-034-401-158

Heilind Number:EDA357-034-401-158
Manufacturer:EDAC
Manufacturer Number:357-034-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections in your electronic devices. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With a single row layout and 34 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission and conductivity. Engineered for precision, the connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation and maintenance. Its straight mount orientation is ideal for streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various industrial environments. Trust in its superior quality and performance to elevate the connectivity of your electronic systems.