357-034-401-178

Heilind Number:EDA357-034-401-178
Manufacturer:EDAC
Manufacturer Number:357-034-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-401-178

Detailed Description

Upgrade your PCB connectivity with our 357-034-401-178 Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 34 positions, delivering reliable power and signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a 5A amperage rating and a straight mount orientation, this connector is ideal for various electronic applications. Trust in its performance and streamline your board-to-board connections effortlessly.