357-034-405-102

Heilind Number:EDA357-034-405-102
Manufacturer:EDAC
Manufacturer Number:357-034-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, the ideal solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually striking but also durable and reliable. With an amperage rating of 5 A, it ensures efficient power transfer without compromising on safety. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing superior fire resistance and durability. This single-row connector, with 34 positions, offers ample connectivity options for your PCBs. Crafted with precision, the contacts are made from Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance, making it an essential component in your electronic projects. Elevate your connectivity experience with our Card Edge Connector.