357-034-405-103

Heilind Number:EDA357-034-405-103
Manufacturer:EDAC
Manufacturer Number:357-034-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-405-103

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 34 positions, providing ample space for secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. Each contact is crafted from high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in the 357-034-405-103 for efficient and long-lasting connectivity solutions.