357-034-405-104

Heilind Number:EDA357-034-405-104
Manufacturer:EDAC
Manufacturer Number:357-034-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-405-104

Detailed Description

Upgrade your PCB connection system with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 5A amperage rating, ensuring reliable and efficient operation. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also enhances the aesthetics of your setup. With a single row layout and 34 positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contacts, with a pitch of .156 inches, guarantee secure and stable connections. Whether you're working on industrial machinery or consumer electronics, this connector is perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Trust in the quality and performance of our Card Edge Connector to streamline your PCB assembly process.