357-034-405-107

Heilind Number:EDA357-034-405-107
Manufacturer:EDAC
Manufacturer Number:357-034-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-405-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row design and 34 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Designed for easy integration, its straight mount orientation and .156 inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity solutions.