357-034-405-112

Heilind Number:EDA357-034-405-112
Manufacturer:EDAC
Manufacturer Number:357-034-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB systems. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offers reliable connectivity for your electronic devices. With a single row layout and 34 positions, it provides ample room for secure connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and performance of this Card Edge Connector to enhance the functionality of your PCB setups. Explore our wide range of connectors in the Board To Board PCB Connectors category for all your connectivity needs.