357-034-405-178

Heilind Number:EDA357-034-405-178
Manufacturer:EDAC
Manufacturer Number:357-034-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-405-178

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector is engineered for optimal performance in any electronic application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this single-row connector offers 34 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in various environments. Trust in the quality and efficiency of our Card Edge Connector for seamless integration in your PCB systems.