357-034-420-201

Heilind Number:EDA357-034-420-201
Manufacturer:EDAC
Manufacturer Number:357-034-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row design and 34 positions, it offers ample connectivity options for your PCB assembly needs. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure insertion. Suitable for demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial equipment, telecommunications devices, or consumer electronics, our Card Edge Connector is the perfect choice for achieving seamless and efficient PCB connections. Upgrade your connectivity game with this essential component.