357-034-420-203

Heilind Number:EDA357-034-420-203
Manufacturer:EDAC
Manufacturer Number:357-034-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that complements any setup. Engineered for optimal performance, this connector features a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 34 positions. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in even the harshest environments. Trust in our Card Edge Connector to deliver superior performance and longevity for all your PCB connection needs.