357-034-420-204

Heilind Number:EDA357-034-420-204
Manufacturer:EDAC
Manufacturer Number:357-034-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-204

Detailed Description

Introducing our 357-034-420-204 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers exceptional durability. Featuring two rows of 34 copper alloy contacts, each with a 5 A amperage rating, it ensures seamless power and data transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity game with this high-quality Card Edge Connector.