357-034-420-207

Heilind Number:EDA357-034-420-207
Manufacturer:EDAC
Manufacturer Number:357-034-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-207

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector in sleek black. Engineered for high performance, this connector features dual rows and 34 positions for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Designed for straight mount orientation, it effortlessly integrates into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity with this essential component, available now in our selection of board-to-board PCB connectors.