357-034-420-208

Heilind Number:EDA357-034-420-208
Manufacturer:EDAC
Manufacturer Number:357-034-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances the aesthetic appeal of your PCB layout but also guarantees reliable performance. With a high amperage rating of 5 A, it can effectively handle power transmission while maintaining optimal signal integrity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards, making it suitable for a wide range of applications. Featuring two rows of copper alloy contacts, each positioned at a pitch of .156 inches with a row spacing of .2 inches, this connector offers 34 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our Card Edge Connector to deliver unparalleled quality and efficiency in your electronic assemblies.