357-034-420-258

Heilind Number:EDA357-034-420-258
Manufacturer:EDAC
Manufacturer Number:357-034-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches, it offers seamless connectivity for up to 34 positions. The straight mount orientation and row spacing of .2 inches make for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its 5A amperage rating and superior construction to keep your connections stable and efficient. Upgrade to our Card Edge Connector today and experience the difference in your PCB assemblies.