357-034-420-278

Heilind Number:EDA357-034-420-278
Manufacturer:EDAC
Manufacturer Number:357-034-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-420-278

Detailed Description

Enhance your PCB connectivity with our 357-034-420-278 Card Edge Connector. Designed for optimal performance, this connector features 34 positions spread across 2 rows, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its black housing to not only provide a sleek aesthetic but also to meet industry standards for safety. Elevate your electronics with this essential component, a standout in our comprehensive line of PCB connectors.