357-034-421-102

Heilind Number:EDA357-034-421-102
Manufacturer:EDAC
Manufacturer Number:357-034-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a single row design and 34 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material and .156-inch pitch guarantee secure and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and precision of our Card Edge Connector to streamline your PCB connectivity needs.