357-034-421-104

Heilind Number:EDA357-034-421-104
Manufacturer:EDAC
Manufacturer Number:357-034-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-104

Detailed Description

Introducing the 357-034-421-104 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. This sleek and versatile connector, in a sleek black hue, boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With a single row design and 34 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable and efficient performance. The .156-inch pitch and .2-inch row spacing allow for easy and secure installations. Rated for 5A and operational in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Whether you're designing circuit boards or electronic devices, trust the 357-034-421-104 to deliver seamless and stable connections every time. Elevate your connectivity game with this essential component, available now in our PCB Connectors collection.