357-034-421-107

Heilind Number:EDA357-034-421-107
Manufacturer:EDAC
Manufacturer Number:357-034-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-107

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This sleek black connector boasts high performance with an amperage rating of 5A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 34 positions, it offers ample connectivity options while maintaining a compact design. The contact material, copper alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this high-quality Card Edge Connector for seamless and robust PCB connections in your projects.