357-034-421-108

Heilind Number:EDA357-034-421-108
Manufacturer:EDAC
Manufacturer Number:357-034-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-108

Detailed Description

Introducing our 357-034-421-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 34 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and efficient connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector guarantees durability and conductivity, even in demanding operating environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a perfect choice for your PCB connectivity needs. Upgrade your systems with the 357-034-421-108 Card Edge Connector and experience seamless and reliable performance like never before.