357-034-421-158

Heilind Number:EDA357-034-421-158
Manufacturer:EDAC
Manufacturer Number:357-034-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-158

Detailed Description

Introducing our sleek and reliable Card Edge Connector, perfect for seamless board-to-board PCB connections. Featuring a single row design with 34 positions and a pitch of .156 inches, this black connector ensures efficient power delivery with an amperage rating of 5A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting performance even in harsh environments, operating flawlessly within a wide temperature range from -40 to 105°C. With a compact row spacing of .2 inches and a straight mount orientation, installation is a breeze. Trust in this essential component for your electronic assemblies, delivering both precision and durability.