357-034-421-168

Heilind Number:EDA357-034-421-168
Manufacturer:EDAC
Manufacturer Number:357-034-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-168

Detailed Description

Introducing the 357-034-421-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With its striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only offers a secure fit but also adds a touch of sophistication to your electronic setup. Featuring a single row design with 34 copper alloy contacts, each with a 5A amperage rating, it ensures efficient power transmission while maintaining signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with the 357-034-421-168 Card Edge Connector, where performance meets elegance.