357-034-421-178

Heilind Number:EDA357-034-421-178
Manufacturer:EDAC
Manufacturer Number:357-034-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector guarantees reliable performance in any application. With a single row configuration featuring 34 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and electronic devices. Trust in its 5A amperage rating and robust construction for dependable power and signal transmission. Elevate your PCB assembly with our cutting-edge Card Edge Connector.