357-034-422-201

Heilind Number:EDA357-034-422-201
Manufacturer:EDAC
Manufacturer Number:357-034-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-201

Detailed Description

Enhance your PCB connectivity with our 357-034-422-201 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it provides secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration into your circuitry. Boasting 34 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality component for seamless board-to-board connectivity in your projects.