357-034-422-203

Heilind Number:EDA357-034-422-203
Manufacturer:EDAC
Manufacturer Number:357-034-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a sleek black finish, it not only looks sleek but also stands out for its superior performance. The two rows of copper alloy contacts, totaling 34 positions, enable efficient power and data transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector, a must-have in any electronics assembly toolkit.