357-034-422-204

Heilind Number:EDA357-034-422-204
Manufacturer:EDAC
Manufacturer Number:357-034-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-034-422-204. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 positions each, it provides ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this connector's 5A amperage rating and superior construction for seamless board-to-board connections in your electronic devices. Elevate your PCB design with this essential component.