357-034-422-207

Heilind Number:EDA357-034-422-207
Manufacturer:EDAC
Manufacturer Number:357-034-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-207

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of precision-machined Copper Alloy contacts, it guarantees efficient power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, offering seamless board-to-board connectivity. Engineered for versatility, its straight mount orientation allows for easy installation in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in our product to streamline your PCB connections with unmatched quality and performance.