357-034-422-208

Heilind Number:EDA357-034-422-208
Manufacturer:EDAC
Manufacturer Number:357-034-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-208

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for reliability and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of 34 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can easily achieve seamless board-to-board connections. Rated for 5A of power, this connector is suitable for a wide range of applications. Its straight mount orientation offers convenience during installation, while its operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in the quality of our Card Edge Connector for optimal connectivity solutions.