357-034-422-212

Heilind Number:EDA357-034-422-212
Manufacturer:EDAC
Manufacturer Number:357-034-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-212

Detailed Description

Introducing our 357-034-422-212 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a pitch of .156 inches and features two rows with a total of 34 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in harsh environments, with an operating temperature range of -40 to 105°C. The housing material offers excellent protection, while the copper alloy contact material ensures optimal conductivity. Perfect for a variety of applications, this black connector is ideal for use in industries such as telecommunications, automotive, and consumer electronics. Trust in the 357-034-422-212 for all your board-to-board connection needs, where quality meets innovation.