357-034-422-278

Heilind Number:EDA357-034-422-278
Manufacturer:EDAC
Manufacturer Number:357-034-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-422-278

Detailed Description

Introducing our 357-034-422-278 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only visually appealing but also built to last, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5A of current, you can trust in seamless power and data transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 34 available positions offer ample connectivity options. Designed for straight mounting orientation, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in even the most demanding environments. Trust in the 357-034-422-278 for efficient and dependable board-to-board PCB connections.