357-034-424-201

Heilind Number:EDA357-034-424-201
Manufacturer:EDAC
Manufacturer Number:357-034-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of contacts made of Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. Boasting 34 positions in total, this connector accommodates multiple connections with ease. Its straight mount orientation allows for easy installation on PCBs, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality and efficiency for your connectivity needs.