357-034-424-204

Heilind Number:EDA357-034-424-204
Manufacturer:EDAC
Manufacturer Number:357-034-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-204

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-034-424-204), a vital component for seamless board-to-board connections. Designed for reliability and longevity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 34 positions at a pitch of .156 inches, this connector enables efficient and secure data transmission. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for unparalleled performance and connectivity in your PCB designs.