357-034-424-207

Heilind Number:EDA357-034-424-207
Manufacturer:EDAC
Manufacturer Number:357-034-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-034-424-207). Designed for optimal reliability, this connector features two rows of 34 positions each, ensuring seamless communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, provides superior conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver secure and efficient board-to-board connections every time.