357-034-424-208

Heilind Number:EDA357-034-424-208
Manufacturer:EDAC
Manufacturer Number:357-034-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-034-424-208, designed to meet the demanding connectivity needs of modern electronic devices. Engineered for precision and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in harsh environments. With two rows and 34 positions, it offers ample connectivity options for seamless PCB integration. The contact material, composed of Copper Alloy, guarantees secure and efficient transmission of signals. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for applications requiring stability and longevity. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, trust in the quality and durability of our Card Edge Connector to deliver optimal performance. Elevate your connectivity solutions with this essential component, available now in our comprehensive product catalog.