357-034-424-212

Heilind Number:EDA357-034-424-212
Manufacturer:EDAC
Manufacturer Number:357-034-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-034-424-212. Designed for precision and durability, this connector features 34 positions across 2 rows, ensuring seamless data transmission on your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its sleek black design adds a professional touch to your electronic assembly. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your applications. Explore more in our extensive range of PCB Connectors under the Connectors category.