357-034-424-258

Heilind Number:EDA357-034-424-258
Manufacturer:EDAC
Manufacturer Number:357-034-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 34 positions, it guarantees a secure and efficient connection. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage capacity and high-quality construction to meet your connectivity needs with ease and reliability. Elevate your PCB designs with our Card Edge Connector.