357-034-424-268

Heilind Number:EDA357-034-424-268
Manufacturer:EDAC
Manufacturer Number:357-034-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-268

Detailed Description

Introducing our 357-034-424-268 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers superior connectivity. The .156-inch pitch and .2-inch row spacing, along with 34 positions, make it ideal for a wide range of PCB setups. Whether you need to transfer data or power, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 357-034-424-268 for efficient and secure board connections in your projects.