357-034-424-278

Heilind Number:EDA357-034-424-278
Manufacturer:EDAC
Manufacturer Number:357-034-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-424-278

Detailed Description

Introducing our 357-034-424-278 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With two rows of copper alloy contacts offering a total of 34 positions, it facilitates high-speed data transfer with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make for easy installation on your board. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and robust construction to deliver consistent and dependable connectivity in your electronic devices. Explore our full range of PCB connectors to find the perfect solution for your project.