357-034-425-101

Heilind Number:EDA357-034-425-101
Manufacturer:EDAC
Manufacturer Number:357-034-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-425-101

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in demanding industrial environments. With a single row layout and 34 positions, it offers ample connectivity for your electronic components. The copper alloy contacts guarantee efficient power transmission, rated for up to 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly and maintenance. Its straight mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications across industries. Upgrade your electronic systems with the reliability and performance of our Card Edge Connector.