357-034-425-102

Heilind Number:EDA357-034-425-102
Manufacturer:EDAC
Manufacturer Number:357-034-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-425-102

Detailed Description

Enhance your PCB connectivity with our 357-034-425-102 Card Edge Connector. Designed for maximum performance and durability, this black connector features a single row with 34 positions, providing ample connectivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and stability even in harsh environments. Constructed with copper alloy contacts, it offers excellent conductivity. Suitable for straight mount orientation, it is easy to install and use. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCBs with this high-quality Card Edge Connector for seamless and efficient connectivity.