357-034-425-103

Heilind Number:EDA357-034-425-103
Manufacturer:EDAC
Manufacturer Number:357-034-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-425-103

Detailed Description

Introducing the 357-034-425-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 34 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures long-lasting durability even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers high performance and reliability. Perfect for a wide range of applications, this black connector is a must-have for any PCB assembly project. Upgrade your connectivity game with the 357-034-425-103 Card Edge Connector.