357-034-425-104

Heilind Number:EDA357-034-425-104
Manufacturer:EDAC
Manufacturer Number:357-034-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-425-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-034-425-104. Designed for seamless integration onto printed circuit boards, this essential component features 34 positions in a single row configuration, ensuring reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its black color and straight mount orientation for easy identification and installation. Elevate your PCB connectivity with this high-performance Card Edge Connector.