357-034-425-107

Heilind Number:EDA357-034-425-107
Manufacturer:EDAC
Manufacturer Number:357-034-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-425-107

Detailed Description

Upgrade your connectivity with our 357-034-425-107 Card Edge Connector. Designed for seamless integration into your PCB setup, this sleek black connector offers a reliable 5A power supply for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With a single row layout and 34 positions, it provides ample space for efficient board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it all with an operating temperature range of -40 to 105°C. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.