357-034-425-178

Heilind Number:EDA357-034-425-178
Manufacturer:EDAC
Manufacturer Number:357-034-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-425-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 34 positions in a single row, providing seamless integration for your electronic components. The connector is constructed with a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. The contact material is made of copper alloy, guaranteeing optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for enhancing your PCB connections. Upgrade to excellence with this essential component.