357-034-427-101

Heilind Number:EDA357-034-427-101
Manufacturer:EDAC
Manufacturer Number:357-034-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-427-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a single row layout and 34 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal conductivity and signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging industrial settings. Trust in its straight mount orientation for easy installation and a perfect fit every time. Elevate your PCB designs with this essential component, a standout in our extensive lineup of quality connectors.