357-034-427-102

Heilind Number:EDA357-034-427-102
Manufacturer:EDAC
Manufacturer Number:357-034-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-427-102

Detailed Description

Introducing the 357-034-427-102 Card Edge Connector, a sleek and efficient solution for your PCB connection needs. This black connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With a single row design and 34 positions, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 357-034-427-102 for seamless board-to-board connectivity in your projects.