357-034-427-103

Heilind Number:EDA357-034-427-103
Manufacturer:EDAC
Manufacturer Number:357-034-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-427-103

Detailed Description

Introducing our Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Designed for easy installation, it features a straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for applications that require high-performance and reliability. Upgrade your PCB connections with our Card Edge Connector and experience seamless connectivity like never before.