357-034-427-108

Heilind Number:EDA357-034-427-108
Manufacturer:EDAC
Manufacturer Number:357-034-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-427-108

Detailed Description

Introducing the 357-034-427-108 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for maximum performance and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 34 gold-plated Copper Alloy contacts, it offers high-speed data transmission with low signal loss. The .156-inch pitch and .2-inch row spacing guarantee precise positioning on the board. Engineered for versatility, this connector supports a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust the 357-034-427-108 for superior connectivity performance in your next project.